Solid State Drive 2.5in SATA 30Gbyte 3Gbps 800Mbps Read 544Mbps Write 5V 3000000h
Western Digital SSD-D0030S(C)-5000 technical specifications.
| Style | Solid State Drive |
| Capacity | 30Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 800Mbps |
| Maximum Write Speed | 544Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| Cage Code | 0MZJ1 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Western Digital SSD-D0030S(C)-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.