Western Digital WD1003FZEX technical specifications.
| Height | 3inch |
| Interface | SATA |
| Length | 7.5inch |
| Mount | Desktop |
| RPM | 7200RPM |
| Weight | 1.716lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD1003FZEX to view detailed technical specifications.
No datasheet is available for this part.