
WD AV-GP SATA hard drives store more hi-def audio and video than ever before – up to 3 TB. They are optimized with SilkStream™ technology to capture data from up to 12 simultaneous HD video streams. And with 24x7 operation, low temperature, and best-in-class reliability, WD AV-GP hard drives are ideal for DVR/PVR and video surveillance applications.
Western Digital WD10EURX technical specifications.
| Height | 26mm |
| Interface | SATA |
| Formatted capacity | 1,000,204 MB |
| User sectors per drive | 1,953,525,168 |
| Cache (MB) | 34 |
| Rotational speed (RPM) | IntelliPower |
| Load/unload cycles | 300,000 |
| Average power requirements (W) [Read] | 5.3 |
| Average power requirements (W) [Idle] | 3.3 |
| Average power requirements (W) [Standby and Sleep] | 0.7 |
| Operating Temperature (°C, on the base casting) | 0 to 70 |
| Non-Operating Temperature (°C, on the base casting) | -40 to 70 |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD10EURX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
