
Western Digital WD10JPVX-75JC3T0 Blue 1TB 5400RPM SATA 6Gb/s 8MB Cache 2.5-inch Hard Drive. Designed primarily for laptops, featuring a 5400 RPM rotational speed, SATA interface (6 Gb/s), and technologies for lower power consumption and durability like NoTouch Ramp Load technology, making it suitable for everyday computing and upgrades.
Western Digital WD10JPVX technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| RPM | 5400RPM |
| Formatted capacity | 1,000,204MB |
| Advanced Format (AF) | Yes |
| Form factor | 2.5in |
| Data transfer rates / Interface Speed | 6 Gb/s |
| Cache (MB) | 8 |
| Rotational speed (RPM) | 5400 |
| Average drive ready time (sec) | 3.0 |
| Application | Ideal for laptops, notebooks, and other portable devices. |
| Technology | Features like IntelliSeek, NoTouch Ramp Load, ShockGuard, and WhisperDrive for quiet, reliable, and efficient operation |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD10JPVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
