Western Digital WD3200BEVE technical specifications.
| Height | 2.5inch |
| Length | 4.75inch |
| Weight | 0.34lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD3200BEVE to view detailed technical specifications.
No datasheet is available for this part.