Western Digital WD5000LPVT technical specifications.
| Height | 7mm |
| Interface | SATA |
| Mount | External |
| RPM | 5400RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD5000LPVT to view detailed technical specifications.
No datasheet is available for this part.