Western Digital WD5000LPVT/LPVX technical specifications.
| Height | 1.7inch |
| Length | 6.4inch |
| Weight | 0.25lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Western Digital WD5000LPVT/LPVX to view detailed technical specifications.
No datasheet is available for this part.