Western Digital WDBACG0020HCH-EESN technical specifications.
| Color | Black |
| Height | 167mm |
| Length | 50mm |
| Mount | External |
| Weight | 1.09kg |
| Width | 139mm |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDBACG0020HCH-EESN to view detailed technical specifications.
No datasheet is available for this part.