Western Digital WDBZFP0010BBL-NESN technical specifications.
| Height | 2inch |
| Length | 6.75inch |
| Weight | 0.7lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDBZFP0010BBL-NESN to view detailed technical specifications.
No datasheet is available for this part.