Western Digital WDMER5000TE technical specifications.
| Color | Red |
| Height | 15mm |
| Interface | USB |
| Length | 110mm |
| Weight | 0.2kg |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDMER5000TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.