Cable Accessories Sleeving Teflon Clear
Western Filament TF0500 technical specifications.
| Type | Sleeving |
| Color | Clear |
| Body Material | Teflon |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 250°C |
Download the complete datasheet for Western Filament TF0500 to view detailed technical specifications.
No datasheet is available for this part.