Whirlpool 3396794 technical specifications.
| Height | 0.25inch |
| Length | 9.25inch |
| Weight | 0.2lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool 3396794 to view detailed technical specifications.
No datasheet is available for this part.