Whirlpool 63125 technical specifications.
| Height | 22.5inch |
| Length | 23.5inch |
| Weight | 4lb |
| Width | 22.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool 63125 to view detailed technical specifications.
No datasheet is available for this part.