Whirlpool 67006331 technical specifications.
| Height | 1.75inch |
| Length | 15inch |
| Weight | 0.45lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool 67006331 to view detailed technical specifications.
No datasheet is available for this part.