Whirlpool W10185982 technical specifications.
| Height | 4inch |
| Length | 5.75inch |
| Weight | 0.004lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10185982 to view detailed technical specifications.
No datasheet is available for this part.