Whirlpool W10198086 technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 0.15lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10198086 to view detailed technical specifications.
No datasheet is available for this part.