Whirlpool W10224853 technical specifications.
| Height | 6inch |
| Length | 36.5inch |
| Mount | Panel |
| Weight | 16lb |
| Width | 32inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10224853 to view detailed technical specifications.
No datasheet is available for this part.