Whirlpool W10250667 technical specifications.
| Height | 0.75inch |
| Length | 6.5inch |
| Weight | 0.0001lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10250667 to view detailed technical specifications.
No datasheet is available for this part.