Whirlpool W10252284A technical specifications.
| Height | 2inch |
| Length | 5.25inch |
| Weight | 2lb |
| Width | 34inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10252284A to view detailed technical specifications.
No datasheet is available for this part.