Whirlpool W10252285A technical specifications.
| Height | 1.5inch |
| Length | 5inch |
| Weight | 0.009lb |
| Width | 35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10252285A to view detailed technical specifications.
No datasheet is available for this part.