Whirlpool W10298318RP technical specifications.
| Height | 0.25inch |
| Length | 8.5inch |
| Weight | 0.08lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10298318RP to view detailed technical specifications.
No datasheet is available for this part.