Whirlpool W10323374 technical specifications.
| Height | 3inch |
| Length | 4.5inch |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10323374 to view detailed technical specifications.
No datasheet is available for this part.