Whirlpool W10330124 technical specifications.
| Height | 2.5inch |
| Length | 17inch |
| Weight | 2lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10330124 to view detailed technical specifications.
No datasheet is available for this part.