Whirlpool W10331764 technical specifications.
| Height | 6.5inch |
| Length | 15.5inch |
| Weight | 1.65lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10331764 to view detailed technical specifications.
No datasheet is available for this part.