W10367632
Whirlpool W10367632 technical specifications.
| Height | 2inch |
| Length | 7inch |
| Weight | 2lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10367632 to view detailed technical specifications.
No datasheet is available for this part.