Whirlpool W10388315 technical specifications.
| Height | 15inch |
| Length | 16inch |
| Weight | 10.05lb |
| Width | 16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10388315 to view detailed technical specifications.
No datasheet is available for this part.