Whirlpool W10410294 technical specifications.
| Height | 29inch |
| Length | 35inch |
| Weight | 43lb |
| Width | 28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10410294 to view detailed technical specifications.
No datasheet is available for this part.