Whirlpool W10413645A technical specifications.
| Height | 7.75inch |
| Length | 2inch |
| Weight | 0.45lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10413645A to view detailed technical specifications.
No datasheet is available for this part.