Whirlpool W10423125 technical specifications.
| Height | 3.25inch |
| Length | 10.5inch |
| Weight | 1lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10423125 to view detailed technical specifications.
No datasheet is available for this part.