Whirlpool W10428215 technical specifications.
| Height | 5.25inch |
| Length | 12inch |
| Weight | 2lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10428215 to view detailed technical specifications.
No datasheet is available for this part.