Whirlpool W10429632 technical specifications.
| Height | 7.5inch |
| Length | 32inch |
| Weight | 3.45lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10429632 to view detailed technical specifications.
No datasheet is available for this part.