Whirlpool W10435242 technical specifications.
| Height | 9.5inch |
| Length | 10inch |
| Weight | 1.5lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10435242 to view detailed technical specifications.
No datasheet is available for this part.