Whirlpool W10459454 technical specifications.
| Height | 8inch |
| Length | 8inch |
| Weight | 2lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10459454 to view detailed technical specifications.
No datasheet is available for this part.