Whirlpool W10468348 technical specifications.
| Height | 8.5inch |
| Length | 28.5inch |
| Mount | Panel |
| Weight | 3lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10468348 to view detailed technical specifications.
No datasheet is available for this part.