Whirlpool W10494874 technical specifications.
| Height | 5inch |
| Length | 23inch |
| Weight | 11.003lb |
| Width | 26.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10494874 to view detailed technical specifications.
No datasheet is available for this part.