
Whitecroft CR42H+CRW42 technical specifications.
| Depth | 38mm |
| Length | 600mm |
| Voltage Rating | 230V |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Whitecroft CR42H+CRW42 to view detailed technical specifications.
No datasheet is available for this part.
