Whitecroft SC400TW technical specifications.
| Depth | 150mm |
| Height | 605mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Voltage Rating | 230V |
| Width | 420mm |
| RoHS | Not Compliant |
Download the complete datasheet for Whitecroft SC400TW to view detailed technical specifications.
No datasheet is available for this part.