Wi2wi W2CBW0015-TR technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Interface | SDIO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2CBW0015-TR to view detailed technical specifications.
No datasheet is available for this part.