The Wi2wi W2CBW0015W-T is a single-channel SDIO module with a maximum data rate of 65Mbps and a maximum operating frequency of 2.4GHz. It operates within a temperature range of -30°C to 85°C and is sensitive to moisture level 4. The module requires a 3V operating supply voltage.
Wi2wi W2CBW0015W-T technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Interface | SDIO |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Moisture Sensitivity Level | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2CBW0015W-T to view detailed technical specifications.
No datasheet is available for this part.