The W2CBW003-001 is a high-speed interface bridge IC from Wi2wi, packaged in a BGA case. It operates reliably between -20°C and 75°C. This device supports SPI, USB, and UART interfaces at a maximum data rate of 54Mbps. The device is RoHS compliant and is supplied in a tray packaging format.
Wi2wi W2CBW003-001 technical specifications.
| Package/Case | BGA |
| Data Rate | 54Mbps |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Output Power (dBm) | 15dBm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -74dBm |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2CBW003-001 to view detailed technical specifications.
No datasheet is available for this part.