Wi2wi W2CBW003-001-TR technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2CBW003-001-TR to view detailed technical specifications.
No datasheet is available for this part.