Wi2wi W2SG0004-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 198 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wi2wi W2SG0004-T to view detailed technical specifications.
No datasheet is available for this part.