Wi2wi W2SG0006-006 technical specifications.
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 20 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SG0006-006 to view detailed technical specifications.
No datasheet is available for this part.