Wi2wi W2SG0006-DEV technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.575GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Wi2wi W2SG0006-DEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.