The W2SG0006-T is a UART interface IC from Wi2wi, featuring 20 channels and a data rate of 192Kbps. It operates within a temperature range of -30°C to 85°C and requires a 3.3V supply voltage, drawing a maximum of 70mA current. The device is packaged in a SMD/SMT package and is available in trays of 198 units. It is not radiation hardened.
Wi2wi W2SG0006-T technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 192Kbps |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 20 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 198 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SG0006-T to view detailed technical specifications.
No datasheet is available for this part.