Wi2wi W2SG0006-TR technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 192Kbps |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SG0006-TR to view detailed technical specifications.
No datasheet is available for this part.