Wi2wi W2SG0008-Dev technical specifications.
| Frequency | 1.575GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SG0008-Dev to view detailed technical specifications.
No datasheet is available for this part.