0008I Gps Eval Kit W. Internal Integrated Antenna
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |