Wi2wi W2SG0084i-B-T technical specifications.
| Package/Case | SMD/SMT |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Number of Channels | 48 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SG0084i-B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
