Wi2wi W2SW0001-DEV technical specifications.
| Package/Case | LGA |
| Frequency | 2.4GHz |
| Interface | SDIO |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SW0001-DEV to view detailed technical specifications.
No datasheet is available for this part.